Part Details for RFD14N05L by Fairchild Semiconductor Corporation
Overview of RFD14N05L by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFD14N05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 16 |
|
$0.8250 | Buy Now |
|
Bristol Electronics | 1236 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-251AA | 12 |
|
$0.8800 / $1.1000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-251AA | 4 |
|
$1.6000 / $2.0000 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 50V 14A TO-252AA | 6000 |
|
RFQ | |
|
Perfect Parts Corporation | 15063 |
|
RFQ |
Part Details for RFD14N05L
RFD14N05L CAD Models
RFD14N05L Part Data Attributes
|
RFD14N05L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RFD14N05L
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, TO-251, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-251 | |
Package Description | TO-251, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-251 (I-PAK) MOLDED, 3 LEAD OPTION AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RFD14N05L
This table gives cross-reference parts and alternative options found for RFD14N05L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFD14N05L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFD14N06L | 14A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA | Intersil Corporation | RFD14N05L vs RFD14N06L |
MTP15N05EL | 15A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | RFD14N05L vs MTP15N05EL |
RFP14N05L | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | Rochester Electronics LLC | RFD14N05L vs RFP14N05L |
BUZ71L | 12A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | RFD14N05L vs BUZ71L |
RFP14N05L | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | RFD14N05L vs RFP14N05L |
RFD14N06L | Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA | Harris Semiconductor | RFD14N05L vs RFD14N06L |
RFD14N05 | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA | Intersil Corporation | RFD14N05L vs RFD14N05 |
RFD14N05 | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, TO-251AA, 3 PIN | Fairchild Semiconductor Corporation | RFD14N05L vs RFD14N05 |
BUK553-60B | TRANSISTOR 20 A, 60 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | RFD14N05L vs BUK553-60B |
RFD14N05 | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA | Harris Semiconductor | RFD14N05L vs RFD14N05 |