Part Details for RFNA825000 by Lovato Electric Inc
Overview of RFNA825000 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFNA825000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71892781
|
RS | Motor Protection Relay, Non Phase Fail, 3 Pole, Auto Reset, BF40 - BF94, 35...50 | LOVATO Electric RFNA825000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.3100 / $153.4700 | Buy Now |
DISTI #
RFNA825000
|
TME | Thermal relay, Leads: screw terminals, 35÷50A Min Qty: 1 | 0 |
|
$95.8900 / $115.5900 | RFQ |
|
South Electronics | RFNA825000 | 0 |
|
RFQ |