-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 10A, 430V V(RRM), Silicon, TO-220, TO-220NFM, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFUS10TF4S-ND
|
DigiKey | DIODE GEN PURP 430V 10A TO220NFM Min Qty: 1 Lead time: 19 Weeks Container: Tube, Tube |
2368 In Stock |
|
$0.4321 / $1.1500 | Buy Now |
DISTI #
755-RFUS10TF4S
|
Mouser Electronics | Diodes - General Purpose, Power, Switching DIODE SWITCH 600V 10A 3PIN 3+TAB RoHS: Compliant | 2569 |
|
$0.4320 / $1.1500 | Buy Now |
|
Future Electronics | RFUS10TF4S: 430 V 10 A Through Hole Super Fast Recovery Diode - TO220-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4320 | Buy Now |
DISTI #
36525221
|
Verical | Rectifier Diode Switching 430V 10A 30ns 2-Pin(2+Tab) TO-220NFM Tube RoHS: Compliant Min Qty: 99 Package Multiple: 1 Date Code: 1201 | Americas - 983 |
|
$0.7675 / $0.8684 | Buy Now |
|
Quest Components | 786 |
|
$0.7720 / $1.9300 | Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE GEN PURP 430V 10A TO220NFM | 983 |
|
$0.5840 / $0.7109 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 983 |
|
$0.3860 / $0.8710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFUS10TF4S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFUS10TF4S
ROHM Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 10A, 430V V(RRM), Silicon, TO-220, TO-220NFM, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 430 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RFUS10TF4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFUS10TF4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFN10TB4S | Rectifier Diode, 1 Phase, 1 Element, 10A, 430V V(RRM), Silicon, TO-220AC, TO-220FN, 3/2 PIN | ROHM Semiconductor | RFUS10TF4S vs RFN10TB4S |
RFUH10TB4SNZC9 | Rectifier Diode, 1 Phase, 1 Element, 10A, 430V V(RRM), Silicon, TO-220AC, TO-220FN, 3/2 PIN | ROHM Semiconductor | RFUS10TF4S vs RFUH10TB4SNZC9 |
RFUH10TB4SHZ | Rectifier Diode, | ROHM Semiconductor | RFUS10TF4S vs RFUH10TB4SHZ |
RFN10TB4SFH | Rectifier Diode, 1 Phase, 1 Element, 10A, 430V V(RRM), Silicon, TO-220AC, TO-220FN, 3/2 PIN | ROHM Semiconductor | RFUS10TF4S vs RFN10TB4SFH |
RFUH10TB4SFH | Rectifier Diode, 1 Phase, 1 Element, 10A, 430V V(RRM), Silicon, TO-220AC, TO-220FN, 3/2 PIN | ROHM Semiconductor | RFUS10TF4S vs RFUH10TB4SFH |
RFN10TB4SNZ | Rectifier Diode, | ROHM Semiconductor | RFUS10TF4S vs RFN10TB4SNZ |