Part Details for RG0603R-100-D-T10 by Susumu Co Ltd
Overview of RG0603R-100-D-T10 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG0603R-100-D-T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-RG0603R-100-D-T10CT-ND
|
DigiKey | RES 10 OHM 0.5% 1/16W 0201 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18570 In Stock |
|
$0.0713 / $0.2800 | Buy Now |
DISTI #
754-RG0603R-100-D
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Chip Resistors 0201 size, 0.063W, 10 ohm, 0.5%, 100ppm AEC Q200 Qualified Anti-sulfur RoHS: Compliant | 9796 |
|
$0.0680 / $0.2800 | Buy Now |
Part Details for RG0603R-100-D-T10
RG0603R-100-D-T10 CAD Models
RG0603R-100-D-T10 Part Data Attributes:
|
RG0603R-100-D-T10
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG0603R-100-D-T10
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 10ohm, 30V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 30 V |