Part Details for RG1005N-3401-W-T1 by Susumu Co Ltd
Overview of RG1005N-3401-W-T1 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG1005N-3401-W-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21X0266
|
Newark | Thin Film Chip Resistors 0402 Size, 1/32W, 3.4 Kohm, 0.05%, 10Ppm |Susumu RG1005N-3401-W-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4600 | Buy Now |
DISTI #
RG1005N-3401-W-T1-ND
|
DigiKey | RES SMD 3.4KOHM 0.05% 1/16W 0402 Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4277 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4400 | Buy Now |
Part Details for RG1005N-3401-W-T1
RG1005N-3401-W-T1 CAD Models
RG1005N-3401-W-T1 Part Data Attributes
|
RG1005N-3401-W-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1005N-3401-W-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 3400ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG1005(PN TC,WB TOL) | |
Size Code | 0402 | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.05% | |
Working Voltage | 25 V |