There are no models available for this part yet.
Overview of RG1005N-5232-B-T1 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5232BRUZ100-RL7 | Analog Devices | Dual 8-Bit EEMEM Dig POT | |
AD5232BRUZ100 | Analog Devices | Dual 8-Bit EEMEM Dig POT | |
AD5232BRUZ50-REEL7 | Analog Devices | Dual 8Bit EEMEM Dig Pot |
Price & Stock for RG1005N-5232-B-T1 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
754-RG1005N-5232BT1
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Chip Resistors 0402 size, 1/16W, 52.3 Kohm, 0.1%, 10ppm RoHS: Compliant | 0 |
|
$0.2890 / $0.9400 | Order Now |
CAD Models for RG1005N-5232-B-T1 by Susumu Co Ltd
Part Data Attributes for RG1005N-5232-B-T1 by Susumu Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
52300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RG1005(PN TC,WB TOL)
|
Size Code
|
0402
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Tolerance
|
0.1%
|
Working Voltage
|
25 V
|