Part Details for RG1005P-1620-B-T1 by Susumu Co Ltd
Overview of RG1005P-1620-B-T1 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE62M1620B32A1 | Amphenol Communications Solutions | OSFP, High Speed Input Output Connectors,OSFP combo 2x1 |
Price & Stock for RG1005P-1620-B-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4966
|
Newark | Thin Film Chip Resistors 0402 Size, 1/16W, 162 Ohm, 0.1%, 25Ppm |Susumu RG1005P-1620-B-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 | Buy Now |
DISTI #
754-RG1005P-1620BT1
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Chip Resistors 0402 size, 1/16W, 162 ohm, 0.1%, 25ppm RoHS: Compliant | 0 |
|
$0.0790 / $0.3300 | Order Now |
Part Details for RG1005P-1620-B-T1
RG1005P-1620-B-T1 CAD Models
RG1005P-1620-B-T1 Part Data Attributes
|
RG1005P-1620-B-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1005P-1620-B-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 162ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RG | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG1005(PN TC,WB TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |