Part Details for RG1005P-2211-P-T1 by Susumu Co Ltd
Overview of RG1005P-2211-P-T1 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2211CPZ-REEL | Analog Devices | 1 WATT AUDIO AMPLIFIER | |
ADUM2211SRWZ | Analog Devices | 5kV DUAL-CHANNEL DIGITAL ISOLA | |
ADUM2211SRIZ | Analog Devices | 5kV DUAL-CHANNEL DIGITAL ISOLA |
Price & Stock for RG1005P-2211-P-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21X1414
|
Newark | Thin Film Chip Resistors 0402 Size, 1/32W, 2.21 Kohm 0.02%, 25Ppm |Susumu RG1005P-2211-P-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3870 / $0.5030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.3870 | Buy Now |