Part Details for RG1005P-2212-B-T1 by Susumu Co Ltd
Overview of RG1005P-2212-B-T1 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4221-2BRIZ | Analog Devices | 1/2 Bridge Drv Iso Logic Input | |
ADUM4221-2BRIZ-RL | Analog Devices | 1/2 Bridge Drv Iso Logic Input | |
FIDO5100BBCZ | Analog Devices | REM Switch |
Price & Stock for RG1005P-2212-B-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC5012
|
Newark | Thin Film Chip Resistors 0402 Size, 1/16W, 22.1 Kohm, 0.1%, 25Ppm |Susumu RG1005P-2212-B-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 | Buy Now |
DISTI #
754-RG1005P-2212BT1
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Chip Resistors 0402 size, 1/16W, 22.1 Kohm, 0.1%, 25ppm RoHS: Compliant | 856 |
|
$0.0780 / $0.3300 | Buy Now |
Part Details for RG1005P-2212-B-T1
RG1005P-2212-B-T1 CAD Models
RG1005P-2212-B-T1 Part Data Attributes
|
RG1005P-2212-B-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1005P-2212-B-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 22100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RG | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG1005(PN TC,WB TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RG1005P-2212-B-T1
This table gives cross-reference parts and alternative options found for RG1005P-2212-B-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1005P-2212-B-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1005P-2212-W-T1 | Fixed Resistor, Metal Film, 0.0625W, 22100ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | Susumu Co Ltd | RG1005P-2212-B-T1 vs RG1005P-2212-W-T1 |