Part Details for RG1005P-2611-B-T5 by Susumu Co Ltd
Overview of RG1005P-2611-B-T5 by Susumu Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2611BMFX/NOPB | Texas Instruments | 1.4MHz Cuk Converter 5-SOT-23 -40 to 125 | |
LM2611BMF/NOPB | Texas Instruments | 1.4MHz Cuk Converter 5-SOT-23 -40 to 125 |
Price & Stock for RG1005P-2611-B-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC1964
|
Newark | Res, 2K61, 0.1%, 0.063W, 0402, Thin Film, Resistance:2.61Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG1005P-2611-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
92T4341
|
Newark | Res, 2K61, 0.1%, 0.063W, 0402, Thin Film, Resistance:2.61Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG1005P-2611-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1040 | Buy Now |
DISTI #
RG10P2.61KBCT-ND
|
DigiKey | RES SMD 2.61KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15229 In Stock |
|
$0.0680 / $0.2700 | Buy Now |
DISTI #
754-RG1005P-2611-BT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 2.61K Ohm 0.1% 0402 25ppm RoHS: Compliant | 4157 |
|
$0.0650 / $0.2400 | Buy Now |
|
Future Electronics | RG Series 0402 2.61 kOhm ±0.1 % 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0638 / $0.0674 | Buy Now |
DISTI #
25932652
|
Verical | Res Thin Film 0402 2.61K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R Min Qty: 538 Package Multiple: 1 Date Code: 1627 | Americas - 583 |
|
$0.0100 | Buy Now |
DISTI #
C1S728000608607
|
Chip1Stop | Res Thin Film 1.0 x 0.5 mm 2.61K Ohm 0.1% 0.063W(1/16W) 25ppm/ C Molded SMD T/R RoHS: Compliant pbFree: No | 583 |
|
$0.0130 / $0.0330 | Buy Now |
Part Details for RG1005P-2611-B-T5
RG1005P-2611-B-T5 CAD Models
RG1005P-2611-B-T5 Part Data Attributes
|
RG1005P-2611-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1005P-2611-B-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 2610ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RG1005P-2611-B-T5
This table gives cross-reference parts and alternative options found for RG1005P-2611-B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1005P-2611-B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1005P-2611-W-T10 | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Susumu Co Ltd | RG1005P-2611-B-T5 vs RG1005P-2611-W-T10 |
RG1005P-2611-W-T5 | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | Susumu Co Ltd | RG1005P-2611-B-T5 vs RG1005P-2611-W-T5 |
CR0402E2611A-T5 | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RG1005P-2611-B-T5 vs CR0402E2611A-T5 |
RG1005P-2611-B-T10 | Fixed Resistor, Metal Film, 0.0625W, 2610ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RG1005P-2611-B-T5 vs RG1005P-2611-B-T10 |
PAT0402E2611BST1 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 2610 ohm, SURFACE MOUNT, 0402, CHIP, GREEN | Vishay Thin Film | RG1005P-2611-B-T5 vs PAT0402E2611BST1 |
ERA2VEB2611X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RG1005P-2611-B-T5 vs ERA2VEB2611X |
CR0402E2611B-T10 | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RG1005P-2611-B-T5 vs CR0402E2611B-T10 |
PAT0402E2611BST1 | Fixed Resistor, Thin Film, 0.05W, 2610ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RG1005P-2611-B-T5 vs PAT0402E2611BST1 |