There are no models available for this part yet.
Overview of RG1005V-201-B-T1 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier |
Price & Stock for RG1005V-201-B-T1 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
754-RG1005V-201BT1
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Chip Resistors 0402 size, 1/16W, 200 ohm, 0.1%, 5ppm RoHS: Compliant | 343 |
|
$0.9180 / $2.3000 | Buy Now |
CAD Models for RG1005V-201-B-T1 by Susumu Co Ltd
Part Data Attributes for RG1005V-201-B-T1 by Susumu Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RG1005(V TC)
|
Size Code
|
0402
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Tolerance
|
0.1%
|
Working Voltage
|
25 V
|
Alternate Parts for RG1005V-201-B-T1
This table gives cross-reference parts and alternative options found for RG1005V-201-B-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1005V-201-B-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1005V-201-W-T1 | Fixed Resistor, Metal Film, 0.0625W, 200ohm, 25V, 0.05% +/-Tol, -5,5ppm/Cel, 0402 | Susumu Co Ltd | RG1005V-201-B-T1 vs RG1005V-201-W-T1 |
RG1005V-2000-B-T1 | Fixed Resistor, Metal Film, 0.0625W, 200ohm, 25V, 0.1% +/-Tol, -5,5ppm/Cel, 0402, | Susumu Co Ltd | RG1005V-201-B-T1 vs RG1005V-2000-B-T1 |