Part Details for RG1005V-4990-P-T1 by Susumu Co Ltd
Overview of RG1005V-4990-P-T1 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142499-001LF | Amphenol Communications Solutions | SAS 4.0 Connectors, Storage and Server System, Vertical, Press Fit, Receptacle, 29 Position, 24Gb/s. | |
10134990-124922PLF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Vertical Header, Dual Row, 120 Positions, 0.80mm (0.031in) Pitch. |
Price & Stock for RG1005V-4990-P-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21X2697
|
Newark | Thin Film Chip Resistors 0402 Size, 1/32W, 499 Ohm, 0.02%, 5Ppm |Susumu RG1005V-4990-P-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 | Buy Now |
DISTI #
RG1005V-4990-P-T1-ND
|
DigiKey | RES SMD 499 OHM 0.02% 1/16W 0402 Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0478 | Buy Now |
DISTI #
754-RG1005V-4990-PT1
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 499 Ohms 0.02% 0402 5ppm RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$1.0300 | Buy Now |
Part Details for RG1005V-4990-P-T1
RG1005V-4990-P-T1 CAD Models
RG1005V-4990-P-T1 Part Data Attributes
|
RG1005V-4990-P-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1005V-4990-P-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 499ohm, 25V, 0.02% +/-Tol, -5,5ppm/Cel, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 25 V |