Part Details for RG1608N-103-W-T1 by Susumu Co Ltd
Overview of RG1608N-103-W-T1 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG1608N-103-W-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG16N10.0KWCT-ND
|
DigiKey | RES SMD 10K OHM 0.05% 1/10W 0603 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
125170 In Stock |
|
$0.2722 / $0.8500 | Buy Now |
DISTI #
754-RG1608N-103-W-T1
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 10K Ohms 0.05% 0603 10ppm RoHS: Compliant | 49817 |
|
$0.2570 / $0.8300 | Buy Now |
|
Future Electronics | RG Series 0603 10 kOhm 0.1 W ±0.05% ±10 ppm/°C Metal Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Bristol Electronics | 6016 |
|
RFQ | ||
DISTI #
SMC-RG1608N-103-W-T1
|
Sensible Micro Corporation | Res Smd 10K Ohm 0.05% 1/10W 0603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2111 Container: Tape & Reel | 9000 |
|
$0.2452 / $0.2638 | RFQ |
|
New Advantage Corporation | RG Series 0603 10 kOhm 0.1 W �0.05% �10 ppm/�C Metal Thin Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4200 / $0.4500 | Buy Now |
Part Details for RG1608N-103-W-T1
RG1608N-103-W-T1 CAD Models
RG1608N-103-W-T1 Part Data Attributes
|
RG1608N-103-W-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1608N-103-W-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ULTRA PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |