Part Details for RG1608N-103-W-T5 by Susumu Co Ltd
Overview of RG1608N-103-W-T5 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG1608N-103-W-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-RG1608N-103-W-T5CT-ND
|
DigiKey | RES SMD 10K OHM 0.05% 1/10W 0603 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4318 In Stock |
|
$0.2592 / $0.8100 | Buy Now |
DISTI #
754-RG1608N-103-WT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 10K Ohms 0.05% 0603 10ppm RoHS: Compliant | 2737 |
|
$0.2500 / $0.8100 | Buy Now |
|
Future Electronics | RG1608 Series 0603 10 kΩ ±0.05 % 0.1 W ±10 ppm/°C SMT Metal Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
Part Details for RG1608N-103-W-T5
RG1608N-103-W-T5 CAD Models
RG1608N-103-W-T5 Part Data Attributes
|
RG1608N-103-W-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1608N-103-W-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RG1608N-103-W-T5
This table gives cross-reference parts and alternative options found for RG1608N-103-W-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1608N-103-W-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRG1608N-103-B-T5 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Susumu Co Ltd | RG1608N-103-W-T5 vs NRG1608N-103-B-T5 |
NRG1608N-1002-W-T1 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Susumu Co Ltd | RG1608N-103-W-T5 vs NRG1608N-1002-W-T1 |
RG1608N-1002-W-T5 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RG1608N-103-W-T5 vs RG1608N-1002-W-T5 |
NRG1608N-103-W-T1 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Susumu Co Ltd | RG1608N-103-W-T5 vs NRG1608N-103-W-T1 |