There are no models available for this part yet.
Overview of RG1608N-123-W-T1 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54123W/B | Rochester Electronics LLC | 54123 - Multivibrator, Dual Monostable Retriggerable | |
10146065-123W0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for RG1608N-123-W-T1 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21X2949
|
Newark | Thin Film Chip Resistors 0603 Size, 1/16W, 12 Kohm, 0.05%, 10Ppm |Susumu RG1608N-123-W-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3880 | Buy Now | |
DISTI #
RG16N12.0KWCT-ND
|
DigiKey | RES SMD 12K OHM 0.05% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12805 In Stock |
|
$0.2722 / $0.8500 | Buy Now | |
DISTI #
754-RG1608N-123-W-T1
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 12K Ohms 0.05% 0603 10ppm RoHS: Compliant | 6923 |
|
$0.2500 / $0.8000 | Buy Now | |
Future Electronics | 12 kOhms ±0.05% 0.1W 0603 (1608 Metric) Anti-Sulfur Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 2000Reel |
|
$0.2900 / $0.3150 | Buy Now | ||
Quest Components | 80 |
|
$0.4550 / $0.9100 | Buy Now |
CAD Models for RG1608N-123-W-T1 by Susumu Co Ltd
Part Data Attributes for RG1608N-123-W-T1 by Susumu Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Susumu
|
Additional Feature
|
ULTRA PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.4 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
85 °C
|
Resistance
|
12000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RG
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
75 V
|
Alternate Parts for RG1608N-123-W-T1
This table gives cross-reference parts and alternative options found for RG1608N-123-W-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1608N-123-W-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1608N-1202-W-T1 | Fixed Resistor, Metal Film, 0.1W, 12000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Susumu Co Ltd | RG1608N-123-W-T1 vs RG1608N-1202-W-T1 |
Related Parts for RG1608N-123-W-T1
-
RG1608N-102-W-T1Fixed Resistors
-
04025A101JAT1AFixed Capacitors
-
M80-5402642Headers and Edge Type Connectors
-
BAT54CT-7-FRectifier Diodes
-
MSS5131-223MLCFixed Inductors
-
BSP88Power Field-Effect Transistors
-
P6SMB6.8ATransient Suppressors
-
PIC16HV785-E/SSMicrocontrollers
-
OQ02555100J0GTerminals and Terminal Blocks