RG1608N-132-W-T1
Susumu Co Ltd
Description: Fixed Resistor, Metal Film, 0.1W, 1300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RG1608N-132-W-T1 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD8132WARMZ-R7 Analog Devices Low Power Diff amp, Hgh BW, fs
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT

Price & Stock for RG1608N-132-W-T1 by Susumu Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 35R2921
Newark Thin Film Chip Resistors 0603 Size, 1/16W, 1.3 Kohm, 0.05%, 10Ppm |Susumu RG1608N-132-W-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.2780
  • 2,000 $0.2660
$0.2660 / $0.2780 Buy Now
DISTI # RG16N1.3KWCT-ND
DigiKey RES SMD 1.3KOHM 0.05% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2624
In Stock
  • 1 $0.8500
  • 10 $0.6010
  • 50 $0.4568
  • 100 $0.4032
  • 500 $0.2982
  • 1,000 $0.2722
$0.2722 / $0.8500 Buy Now
DISTI # 754-RG1608N-132-W-T1
Mouser Electronics Thin Film Resistors - SMD 1/10W 1.3K Ohm .05% 0603 10ppm RoHS: Compliant 1881
  • 1 $0.8300
  • 10 $0.5850
  • 25 $0.5680
  • 50 $0.4450
  • 100 $0.3930
  • 250 $0.3800
  • 500 $0.2910
  • 1,000 $0.2640
  • 2,000 $0.2590
$0.2590 / $0.8300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks 0
  • 1,000 $0.2940
$0.2940 Buy Now

CAD Models for RG1608N-132-W-T1 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RG1608N-132-W-T1 by Susumu Co Ltd

RG1608N-132-W-T1
Susumu Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUSUMU CO LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Susumu
Additional Feature
ULTRA PRECISION
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Resistance
1300 Ω
Resistor Type
FIXED RESISTOR
Series
RG
Size Code
0603
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. RG1608N-132-W-T1
    Susumu Co Ltd
    Fixed Resistor, Metal Film, 0.1W, 1300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RG1608N-132-W-T1

This table gives cross-reference parts and alternative options found for RG1608N-132-W-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1608N-132-W-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RG1608N-1301-B-T1 Fixed Resistor, Metal Film, 0.1W, 1300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Susumu Co Ltd RG1608N-132-W-T1 vs RG1608N-1301-B-T1

Related Parts for RG1608N-132-W-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG1608N-132-W-T1 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG1608N-132-W-T1 by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of RG1608N-132-W-T1 would you like to use for your alert(s)?
  • Please alert me when RG1608N-132-W-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RG1608N-132-W-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG1608N-132-W-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RG1608N-132-W-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG1608N-132-W-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG1608N-132-W-T1 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: