Part Details for RG1608N-1331-D-T5 by Susumu Co Ltd
Overview of RG1608N-1331-D-T5 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1331D | Analog Devices | LTC6802-1 (Requires DC590) New | |
LT1331CG#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w | |
LT1331CSW#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w |
Price & Stock for RG1608N-1331-D-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T9971
|
Newark | Thin Film Chip Resistors 0603 Size, 1/10W, 1.33 Kohm, 0.5%, 10Ppm |Susumu RG1608N-1331-D-T5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 | Buy Now |
DISTI #
RG1608N-1331-D-T5-ND
|
DigiKey | RES SMD 1.33KOHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0953 | Buy Now |
DISTI #
754-RG1608N-1331DT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 1.33K Ohm 0.5% 0603 10ppm RoHS: Compliant | 0 |
|
$0.0920 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0934 | Buy Now |
Part Details for RG1608N-1331-D-T5
RG1608N-1331-D-T5 CAD Models
RG1608N-1331-D-T5 Part Data Attributes
|
RG1608N-1331-D-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1608N-1331-D-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 1330ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |