Datasheets
RG1608N-1623-B-T1 by: Susumu Co Ltd

Fixed Resistor, Metal Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for RG1608N-1623-B-T1 by Susumu Co Ltd

Overview of RG1608N-1623-B-T1 by Susumu Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RG1608N-1623-B-T1

Part # Distributor Description Stock Price Buy
DISTI # 754-RG1608N-1623BT1
Mouser Electronics Thin Film Resistors - SMD Thin Film Chip Resistors 0603 size, 1/10W, 162 Kohm, 0.1%, 10ppm RoHS: Compliant 0
  • 1 $0.5900
  • 10 $0.4200
  • 50 $0.3210
  • 100 $0.2850
  • 500 $0.2180
  • 1,000 $0.1850
  • 2,000 $0.1820
  • 5,000 $0.1770
  • 10,000 $0.1710
$0.1710 / $0.5900 Order Now

Part Details for RG1608N-1623-B-T1

RG1608N-1623-B-T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RG1608N-1623-B-T1 Part Data Attributes

RG1608N-1623-B-T1 Susumu Co Ltd
Buy Now Datasheet
Compare Parts:
RG1608N-1623-B-T1 Susumu Co Ltd Fixed Resistor, Metal Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SUSUMU CO LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ULTRA PRECISION
Construction Chip
JESD-609 Code e3
Manufacturer Series RG
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.4 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Rated Temperature 85 °C
Resistance 162000 Ω
Resistor Type FIXED RESISTOR
Series RG
Size Code 0603
Surface Mount YES
Technology METAL FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 75 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG1608N-1623-B-T1 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG1608N-1623-B-T1 by Susumu Co Ltd

  • Please alert me when RG1608N-1623-B-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RG1608N-1623-B-T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG1608N-1623-B-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RG1608N-1623-B-T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG1608N-1623-B-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG1608N-1623-B-T1 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: