Part Details for RG1608N-183-W-T1 by Susumu Co Ltd
Overview of RG1608N-183-W-T1 by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2183WP-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 20A 64Mohm Wpak |
Price & Stock for RG1608N-183-W-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21X3114
|
Newark | Thin Film Chip Resistors 0603 Size, 1/16W, 18 Kohm, 0.05%, 10Ppm |Susumu RG1608N-183-W-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3880 | Buy Now |
DISTI #
RG16N18.0KWCT-ND
|
DigiKey | RES SMD 18K OHM 0.05% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11779 In Stock |
|
$0.2722 / $0.8500 | Buy Now |
DISTI #
754-RG1608N-183-WT1
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 18K Ohms 0.05% 0603 10ppm RoHS: Compliant | 4822 |
|
$0.2590 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.2940 | Buy Now |
DISTI #
C1S728000610921
|
Chip1Stop | Res Thin Film 1.6 x 0.8 mm 18K Ohm 0.05% 0.1W(1/10W) 10ppm/ C Molded SMD T/R RoHS: Compliant pbFree: No | 7 |
|
$0.2496 | Buy Now |
Part Details for RG1608N-183-W-T1
RG1608N-183-W-T1 CAD Models
RG1608N-183-W-T1 Part Data Attributes
|
RG1608N-183-W-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1608N-183-W-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 18000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ULTRA PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RG | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |