There are no models available for this part yet.
Overview of RG1608N-203-B-T5 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3203BEDD#PBF | Analog Devices | 500mA Out C L N 2x Mode Boost | |
ADUM5020-3BRWZ | Analog Devices | isoPower 3kV, LowEMI,500mW pwr | |
LTC3203BEDD#TRPBF | Analog Devices | 500mA Out C L N 2x Mode Boost |
Price & Stock for RG1608N-203-B-T5 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28K3860
|
Newark | Resistor, metal Film,20Kohms,75Wv,.1+/-% Tol,-10,10Ppm-Tc,0603-Case |Susumu RG1608N-203-B-T5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2350 | Buy Now | |
DISTI #
408-RG1608N-203-B-T5CT-ND
|
DigiKey | RES SMD 20K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3783 In Stock |
|
$0.1769 / $0.5900 | Buy Now | |
DISTI #
754-RG1608N-203-BT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 20K Ohms 0.1% 0603 10ppm RoHS: Compliant | 0 |
|
$0.1730 / $0.5900 | Order Now | |
Future Electronics | RG Series 0603 20 kOhm ±0.1 % 0.1 W ±10 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1700 / $0.1760 | Buy Now |
CAD Models for RG1608N-203-B-T5 by Susumu Co Ltd
Part Data Attributes for RG1608N-203-B-T5 by Susumu Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.4 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
20000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for RG1608N-203-B-T5
This table gives cross-reference parts and alternative options found for RG1608N-203-B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1608N-203-B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1608N-2002-B-T5 | Fixed Resistor, Metal Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RG1608N-203-B-T5 vs RG1608N-2002-B-T5 |
NRG1608N-203-B-T1 | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Susumu Co Ltd | RG1608N-203-B-T5 vs NRG1608N-203-B-T1 |
RG1608N-203-W-T5 | Fixed Resistor, Metal Film, 0.1W, 20000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RG1608N-203-B-T5 vs RG1608N-203-W-T5 |
Related Parts for RG1608N-203-B-T5
-
RN731JTTD2002B10Fixed Resistors
-
TAJB106K016RNJFixed Capacitors
-
ZF1-20-01-T-WT-TRHeaders and Edge Type Connectors
-
STTH112URectifier Diodes
-
SLF6025T-100M1R0Fixed Inductors
-
IRLML6401GTRPBFPower Field-Effect Transistors
-
PTN1206E1000BBTSThin Film Resistors
-
ACM2012-900-2P-T002Data Line Filters
-
SMAJ300CA-TPTransient Suppressors