Part Details for RG1608N-273-W-T1 by Susumu Co Ltd
Overview of RG1608N-273-W-T1 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG1608N-273-W-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21X3274
|
Newark | Thin Film Chip Resistors 0603 Size, 1/16W, 27 Kohm, 0.05%, 10Ppm |Susumu RG1608N-273-W-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3880 | Buy Now |
DISTI #
RG16N27.0KWCT-ND
|
DigiKey | RES SMD 27K OHM 0.05% 1/10W 0603 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10282 In Stock |
|
$0.2722 / $0.8500 | Buy Now |
DISTI #
754-RG1608N-273-W-T1
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 27K Ohms 0.05% 0603 10ppm RoHS: Compliant | 774 |
|
$0.2590 / $0.8300 | Buy Now |
|
Future Electronics | RG Series 0603 27 kΩ 0.1 W ±0.05% ±10 ppm/°C Metal Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |