There are no models available for this part yet.
Overview of RG1608N-820-W-T1 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC5820WU-TL-H | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, CMPAK, /Embossed Tape | |
2SC5820WU-TL-E | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, CMPAK, /Embossed Tape | |
X95820WV14IZ-2.7T1 | Renesas Electronics Corporation | Dual Digital Controlled Potentiometers (XDCP™); Low Noise/Low Power/2-Wire Bus/256 Taps |
Price & Stock for RG1608N-820-W-T1 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21X3688
|
Newark | Thin Film Chip Resistors 0603 Size, 1/16W, 82 Ohm, 0.05%, 10Ppm |Susumu RG1608N-820-W-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3880 | Buy Now | |
DISTI #
RG16N82WCT-ND
|
DigiKey | RES SMD 82 OHM 0.05% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8023 In Stock |
|
$0.2722 / $0.8500 | Buy Now | |
DISTI #
754-RG1608N-820-WT1
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 82 Ohms 0.05% 0603 10ppm RoHS: Compliant | 1909 |
|
$0.2500 / $0.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.2940 | Buy Now | ||
DISTI #
68397800
|
Verical | Res Thin Film 0603 82 Ohm 0.05% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive Medical T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1845 / $0.1957 | Buy Now |
CAD Models for RG1608N-820-W-T1 by Susumu Co Ltd
Part Data Attributes for RG1608N-820-W-T1 by Susumu Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Susumu
|
Additional Feature
|
ULTRA PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
RG
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.4 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
85 °C
|
Resistance
|
82 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RG
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
75 V
|
Related Parts for RG1608N-820-W-T1
-
5-1879208-6Fixed Resistors
-
06035A150JAT4AFixed Capacitors
-
1842350000Headers and Edge Type Connectors
-
MBR2H200SFT3GRectifier Diodes
-
MLZ2012DR10DTD25Fixed Inductors
-
BKP1005TS121-TVData Line Filters
-
MMBT2222ALT1GSmall Signal Bipolar Transistors
-
ADE9078ACPZOther Analog ICs
-
FIN1108MTDLine Driver or Receivers