Part Details for RG1608P-151-P-T1 by Susumu Co Ltd
Overview of RG1608P-151-P-T1 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG1608P-151-P-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21X3877
|
Newark | Thin Film Chip Resistors 0603 Size, 1/16W, 150 Ohm, 0.02%, 25Ppm |Susumu RG1608P-151-P-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2590 | Buy Now |
DISTI #
RG1608P-151-P-T1-ND
|
DigiKey | RES SMD 150 OHM 0.02% 1/10W 0603 Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2449 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2400 | Buy Now |
Part Details for RG1608P-151-P-T1
RG1608P-151-P-T1 CAD Models
RG1608P-151-P-T1 Part Data Attributes:
|
RG1608P-151-P-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1608P-151-P-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 150ohm, 75V, 0.02% +/-Tol, -25,25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG | |
Size Code | 0603 | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.02% | |
Working Voltage | 75 V |
Alternate Parts for RG1608P-151-P-T1
This table gives cross-reference parts and alternative options found for RG1608P-151-P-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1608P-151-P-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1608P-1500-P-T1 | Fixed Resistor, Metal Film, 0.1W, 150ohm, 75V, 0.02% +/-Tol, -25,25ppm/Cel, 0603, | Susumu Co Ltd | RG1608P-151-P-T1 vs RG1608P-1500-P-T1 |