There are no models available for this part yet.
Overview of RG1608V-202-P-T1 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RG1608V-202-P-T1 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73M8396
|
Newark | Resistor, Thin Film, 2Kohm, 63Mw, 0.02%, Resistance:2Kohm, Resistance Tolerance:± 0.02%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:75Vrohs Compliant: Yes |Susumu RG1608V-202-P-T1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5000 | Buy Now | |
DISTI #
73M8397
|
Newark | Resistor, Thin Film, 2Kohm, 63Mw, 0.02%, Filter Terminals:Surface Mount, No. Of Pins:2, Operating Temperature Max:155°C, Operating Temperature Min:-55°C, Operating Temperature Range:-55°C To +155°C, Package/Case:0603 Rohs Compliant: Yes |Susumu RG1608V-202-P-T1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.3100 | Buy Now | |
DISTI #
408-RG1608V-202-P-T1CT-ND
|
DigiKey | RES SMD 2K OHM 0.02% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
719 In Stock |
|
$1.0478 / $2.5600 | Buy Now | |
DISTI #
754-RG1608V-202-PT1
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 2K Ohms 0.02% 0603 5ppm RoHS: Compliant | 1971 |
|
$1.0100 / $2.5500 | Buy Now | |
Future Electronics | RG Series 0603 0.1 W 2 kOhm ±0.02 % ±5 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$1.0300 | Buy Now |
CAD Models for RG1608V-202-P-T1 by Susumu Co Ltd
Part Data Attributes for RG1608V-202-P-T1 by Susumu Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Susumu
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.4 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
85 °C
|
Resistance
|
2000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.02%
|
Working Voltage
|
75 V
|
Alternate Parts for RG1608V-202-P-T1
This table gives cross-reference parts and alternative options found for RG1608V-202-P-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1608V-202-P-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1608V-2001-P-T1 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 75V, 0.02% +/-Tol, -5,5ppm/Cel, 0603, | Susumu Co Ltd | RG1608V-202-P-T1 vs RG1608V-2001-P-T1 |
Related Parts for RG1608V-202-P-T1
-
RT0402BRD0724KLFixed Resistors
-
LQH3NPZ6R8MMELFixed Inductors
-
IPW60R070C6Power Field-Effect Transistors
-
MMB02070C1000FB200Thin Film Resistors
-
BZW06-31RLTransient Suppressors
-
NCP1117ST12T3GLinear Regulator ICs
-
LMZ31704RVQRSwitching Regulator or Controllers
-
TL072ACDTOperational Amplifiers
-
MT25QL128ABA1ESE-0SITFlash Memories