RG1608V-7680-P-T1
Susumu Co Ltd
Description: Fixed Resistor, Metal Film, 0.1W, 768ohm, 75V, 0.02% +/-Tol, -5,5ppm/Cel, 0603

Overview of RG1608V-7680-P-T1 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
76804-015LF Amphenol Communications Solutions PV® Wire-to-Board Connector System, Crimp to Wire Receptacle.
76808-004LF Amphenol Communications Solutions PV® Wire-to-Board Connector System, Duplex Crimp to Wire Male Pin.
76804-025LF Amphenol Communications Solutions PV® Wire-to-Board Connector System, Crimp to Wire Receptacle.

Price & Stock for RG1608V-7680-P-T1 by Susumu Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 21X4895
Newark Thin Film Chip Resistors 0603 Size, 1/16W, 768 Ohm, 0.02%, 5Ppm |Susumu RG1608V-7680-P-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.0700
$1.0700 Buy Now
DISTI # RG1608V-7680-P-T1-ND
DigiKey RES SMD 768 OHM 0.02% 1/10W 0603 Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.0478
$1.0478 Buy Now
DISTI # 754-RG1608V-7680-PT1
Mouser Electronics Thin Film Resistors - SMD 1/10W 768 Ohms 0.02% 0603 5ppm RoHS: Compliant 0
  • 1,000 $1.0200
$1.0200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks 0
  • 1,000 $1.0300
$1.0300 Buy Now

CAD Models for RG1608V-7680-P-T1 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RG1608V-7680-P-T1 by Susumu Co Ltd

RG1608V-7680-P-T1
Susumu Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUSUMU CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Resistance
768 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.02%
Working Voltage
75 V
Want to compare parts?
  1. RG1608V-7680-P-T1
    Susumu Co Ltd
    Fixed Resistor, Metal Film, 0.1W, 768ohm, 75V, 0.02% +/-Tol, -5,5ppm/Cel, 0603
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG1608V-7680-P-T1 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG1608V-7680-P-T1 by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of RG1608V-7680-P-T1 would you like to use for your alert(s)?
  • Please alert me when RG1608V-7680-P-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RG1608V-7680-P-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG1608V-7680-P-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RG1608V-7680-P-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG1608V-7680-P-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG1608V-7680-P-T1 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: