Part Details for RG2012N-111-P-T1 by Susumu Co Ltd
Overview of RG2012N-111-P-T1 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RG2012N-111-P-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21X4977
|
Newark | Thin Film Chip Resistors 0805 Size, 1/10W, 110 Ohm, 0.02%, 10Ppm |Susumu RG2012N-111-P-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4200 / $0.4250 | Buy Now |
DISTI #
754-RG2012N-111-PT1
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 110 Ohms 0.02% 0805 10ppm RoHS: Compliant | 0 |
|
$0.4050 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.4110 | Buy Now |
Part Details for RG2012N-111-P-T1
RG2012N-111-P-T1 CAD Models
RG2012N-111-P-T1 Part Data Attributes
|
RG2012N-111-P-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG2012N-111-P-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.125W, 110ohm, 100V, 0.02% +/-Tol, -10,10ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 100 V |
Alternate Parts for RG2012N-111-P-T1
This table gives cross-reference parts and alternative options found for RG2012N-111-P-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG2012N-111-P-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG2012N-1100-P-T1 | Fixed Resistor, Metal Film, 0.125W, 110ohm, 100V, 0.02% +/-Tol, -10,10ppm/Cel, 0805, | Susumu Co Ltd | RG2012N-111-P-T1 vs RG2012N-1100-P-T1 |