Part Details for RG2012N-112-W-T1 by Susumu Co Ltd
Overview of RG2012N-112-W-T1 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146065-112W0LF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch | |
10157072-112W0LF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch | |
10144661-112W0LF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch |
Price & Stock for RG2012N-112-W-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21X4980
|
Newark | Thin Film Chip Resistors 0805 Size, 1/10W, 1.1 Kohm, 0.05%, 10Ppm |Susumu RG2012N-112-W-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
408-RG2012N-112-W-T1CT-ND
|
DigiKey | RES SMD 1.1K OHM 0.05% 1/8W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
495 In Stock |
|
$0.2888 / $0.9200 | Buy Now |
DISTI #
754-RG2012N-112-W-T1
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 1.1K Ohm 0.05% 0805 10ppm RoHS: Compliant | 574 |
|
$0.2990 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.3200 | Buy Now |
Part Details for RG2012N-112-W-T1
RG2012N-112-W-T1 CAD Models
RG2012N-112-W-T1 Part Data Attributes
|
RG2012N-112-W-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG2012N-112-W-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.125W, 1100ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG2012(NP TC,WC TOL) | |
Size Code | 0805 | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |