There are no models available for this part yet.
Overview of RG2012P-114-B-T5 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2114/BVA | Rochester Electronics LLC | 2114 - SRAM, 1K X 4, With 3-State Outputs - Dual marked (M38510/23802BVA) |
Price & Stock for RG2012P-114-B-T5 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AC2665
|
Newark | Res, 110K, 0.1%, 0.125W, 0805, Thin Film, Resistance:110Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-114-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0970 | Buy Now | |
DISTI #
42T6076
|
Newark | Res, 110K, 0.1%, 0.125W, 0805, Thin Film, Resistance:110Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-114-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0860 | Buy Now | |
DISTI #
RG20P110KBCT-ND
|
DigiKey | RES SMD 110K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13294 In Stock |
|
$0.0517 / $0.2100 | Buy Now | |
DISTI #
754-RG2012P-114-BT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 110K Ohms 0.1% 0805 25ppm RoHS: Compliant | 7918 |
|
$0.0490 / $0.2100 | Buy Now | |
Future Electronics | RG Series 0805 110 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0507 | Buy Now | ||
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | 2975 |
|
$0.1128 / $0.3760 | Buy Now | |||
DISTI #
C1S728000101140
|
Chip1Stop | Res Thin Film 2.0 x 1.2 mm 110K Ohm 0.1% 0.125W(1/8W) 25ppm/ C Molded SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3725 |
|
$0.0588 / $0.1140 | Buy Now |
CAD Models for RG2012P-114-B-T5 by Susumu Co Ltd
Part Data Attributes for RG2012P-114-B-T5 by Susumu Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Susumu
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.4 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
110000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for RG2012P-114-B-T5
This table gives cross-reference parts and alternative options found for RG2012P-114-B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG2012P-114-B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRG2012P-114-W-T5 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | RG2012P-114-B-T5 vs NRG2012P-114-W-T5 |
MRG2012P-114-B-T5 | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | RG2012P-114-B-T5 vs MRG2012P-114-B-T5 |
RG2012P-1103-W-T5 | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Susumu Co Ltd | RG2012P-114-B-T5 vs RG2012P-1103-W-T5 |
NRG2012P-114-B-T5 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | RG2012P-114-B-T5 vs NRG2012P-114-B-T5 |
NRG2012P-1103-W-T5 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | RG2012P-114-B-T5 vs NRG2012P-1103-W-T5 |
NRG2012P-1103-B-T5 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | RG2012P-114-B-T5 vs NRG2012P-1103-B-T5 |
NRG2012P-1103-B-T1 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | RG2012P-114-B-T5 vs NRG2012P-1103-B-T1 |
NRG2012P-1103-W-T1 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | RG2012P-114-B-T5 vs NRG2012P-1103-W-T1 |
RG2012P-1103-B-T5 | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RG2012P-114-B-T5 vs RG2012P-1103-B-T5 |
NRG2012P-114-B-T1 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | RG2012P-114-B-T5 vs NRG2012P-114-B-T1 |
Related Parts for RG2012P-114-B-T5
-
RR0510P-273-DFixed Resistors
-
LMK212B7106KG-TDFixed Capacitors
-
68000-206HLFHeaders and Edge Type Connectors
-
MBR2H100SFT3GRectifier Diodes
-
PNM0805E5001BST5Thin Film Resistors
-
1N4733AZener Diodes
-
TLV1117CDCYG3Linear Regulator ICs
-
V7805-1000Switching Regulator or Controllers
-
OPA211IDOperational Amplifiers