Part Details for RG2012V-1580-W-T1 by Susumu Co Ltd
Overview of RG2012V-1580-W-T1 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG2012V-1580-W-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21X6791
|
Newark | Thin Film Chip Resistors 0805 Size, 1/10W, 158 Ohm, 0.05%, 5Ppm |Susumu RG2012V-1580-W-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
RG2012V-1580-W-T1-ND
|
DigiKey | RES SMD 158 OHM 0.05% 1/8W 0805 Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0070 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks | 0 |
|
$0.9870 | Buy Now |
Part Details for RG2012V-1580-W-T1
RG2012V-1580-W-T1 CAD Models
RG2012V-1580-W-T1 Part Data Attributes:
|
RG2012V-1580-W-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG2012V-1580-W-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.125W, 158ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG2012(V TC) | |
Size Code | 0805 | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |