Part Details for RG3216P-1102-B-T1 by Susumu Co Ltd
Overview of RG3216P-1102-B-T1 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG3216P-1102-B-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-RG3216P-1102-B-T1CT-ND
|
DigiKey | RES SMD 11K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1089 / $0.3900 | Buy Now |
DISTI #
754-RG3216P-1102-BT1
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 11K Ohms 0.1% 1206 25ppm RoHS: Compliant | 261 |
|
$0.1060 / $0.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 340 |
|
$0.3510 / $1.0969 | Buy Now |
|
Quest Components | 272 |
|
$0.4388 / $1.4625 | Buy Now |
Part Details for RG3216P-1102-B-T1
RG3216P-1102-B-T1 CAD Models
RG3216P-1102-B-T1 Part Data Attributes
|
RG3216P-1102-B-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG3216P-1102-B-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.25W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RG | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG3216(NP TC,WB TOL) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |