There are no models available for this part yet.
Overview of RG3216P-2001-D-T5 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for RG3216P-2001-D-T5 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43T0928
|
Newark | Thin Film Chip Resistors 1206 Size, 1/4W, 2 Kohm, 0.5%, 25Ppm |Susumu RG3216P-2001-D-T5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0900 | Buy Now | |
DISTI #
408-RG3216P-2001-D-T5CT-ND
|
DigiKey | RES SMD 2K OHM 0.5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3849 In Stock |
|
$0.0518 / $0.2100 | Buy Now | |
DISTI #
754-RG3216P-2001DT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 2K Ohms 0.5% 1206 25ppm RoHS: Compliant | 6146 |
|
$0.0500 / $0.2100 | Buy Now | |
Future Electronics | Fixed Resistors 1.0W 2K ohm 0.5% 1206 25ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 5000Reel |
|
$0.0527 / $0.0558 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0676 / $0.0724 | Buy Now |
CAD Models for RG3216P-2001-D-T5 by Susumu Co Ltd
Part Data Attributes for RG3216P-2001-D-T5 by Susumu Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.4 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RG3216P-2001-D-T5
This table gives cross-reference parts and alternative options found for RG3216P-2001-D-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG3216P-2001-D-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRG3216P-2001-D-T5 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Susumu Co Ltd | RG3216P-2001-D-T5 vs NRG3216P-2001-D-T5 |
NRG3216P-202-D-T5 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Susumu Co Ltd | RG3216P-2001-D-T5 vs NRG3216P-202-D-T5 |
CR1206E2001D-T5 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RG3216P-2001-D-T5 vs CR1206E2001D-T5 |
Related Parts for RG3216P-2001-D-T5
-
CRA2512-FZ-R025ELFFixed Resistors
-
C3216X7R2E473K160AAFixed Capacitors
-
LQH32CN101K53LFixed Inductors
-
NCP3135MNTXGSwitching Regulator or Controllers
-
MF-FSMF050X-2Non-linear Resistors
-
ELM3064(TA)-VOptocoupler
-
AM26LV31EIPWRLine Driver or Receivers
-
ADR127BUJZVoltage References
-
1-1734035-1Telecom and Datacom Connectors