Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
10129381-932004BLF |
Amphenol Communications Solutions |
EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch. |
|
51701-10002004BCLF |
Amphenol Communications Solutions |
PwrBlade®, Power Connectors, 20S 4P Vertical Header, Solder To Board |
|
10129382-972004BLF |
Amphenol Communications Solutions |
EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 72 Positions, 2.54mm Pitch, 8.08mm (0.318inch) Mating, 2.29mm (0.09inch) Tail |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Res, 2M, 0.1%, 0.25W, 1206, Thin Film, Resistance:2Mohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Susumu RG3216P-2004-B-T5
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
5,000
$0.1900
-
10,000
$0.1750
-
20,000
$0.1630
-
30,000
$0.1520
-
50,000
$0.1460
|
$0.1460 / $0.1900
|
Buy Now
|
|
|
Newark
|
Res, 2M, 0.1%, 0.25W, 1206, Thin Film, Resistance:2Mohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Susumu RG3216P-2004-B-T5
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.1900
|
Buy Now
|
|
DISTI #
408-RG3216P-2004-B-T5CT-ND
|
DigiKey
|
RES 2M OHM 0.1% 1/4W 1206
Min Qty:
1
Lead time:
22 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
9795 In Stock
|
-
1
$0.4000
-
10
$0.2860
-
50
$0.2226
-
100
$0.1988
-
500
$0.1507
-
1,000
$0.1326
-
5,000
$0.1050
|
$0.1050 / $0.4000
|
Buy Now
|
|
DISTI #
754-RG3216P-2004B-T5
|
Mouser Electronics
|
Thin Film Resistors - SMD 1/4W 2MOhm 0.1% AEC Q200 Qualified
RoHS:
Compliant
|
8450
|
-
1
$0.3900
-
10
$0.2850
-
50
$0.2200
-
100
$0.1950
-
500
$0.1460
-
1,000
$0.1180
-
2,000
$0.1120
-
5,000
$0.1080
-
10,000
$0.1050
|
$0.1050 / $0.3900
|
Buy Now
|
|
|
Chip1Stop
|
Surface Mount Resistor
RoHS:
Compliant
|
3
|
|
$0.4550
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
ANTI-SULFUR, HIGH PRECISION
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.25W, 2000000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206
VS
-