Part Details for RG3216P-4993-B-T1 by Susumu Co Ltd
Overview of RG3216P-4993-B-T1 by Susumu Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG3216P-4993-B-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4965
|
Newark | Res, 499K, 0.1%, 0.25W, Metal Film, 1206, Resistance:499Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Precision Rohs Compliant: Yes |Susumu RG3216P-4993-B-T1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 758 |
|
$0.0990 | Buy Now |
DISTI #
RG32P499KBCT-ND
|
DigiKey | RES SMD 499K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
435575 In Stock |
|
$0.1099 / $0.3900 | Buy Now |
DISTI #
754-RG3216P-4993-BT1
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 499K Ohms 0.1% 1206 25ppm RoHS: Compliant | 497 |
|
$0.1080 / $0.3900 | Buy Now |
DISTI #
V72:2272_18344233
|
Arrow Electronics | RG3216P-4993-B-T1 SUSUMU CO.,LTD Resistor Fixed Single-Surface Mount Thin Film 1206 499K Ohm ±25ppm/°C Medical - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1627 Container: Cut Strips | Americas - 7 |
|
$0.0094 / $0.0337 | Buy Now |
|
Bristol Electronics | 2249 |
|
RFQ | ||
|
Quest Components | 1799 |
|
$0.2100 / $0.7000 | Buy Now | |
DISTI #
4180888
|
element14 Asia-Pacific | RES, 499K, 0.1%, 0.25W, METAL FILM, 1206 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 758 |
|
$0.1122 / $0.4009 | Buy Now |
DISTI #
4180888
|
Farnell | RES, 499K, 0.1%, 0.25W, METAL FILM, 1206 RoHS: Compliant Min Qty: 1 Lead time: 82 Weeks, 4 Days Container: Cut Tape | 758 |
|
$0.2403 / $0.6069 | Buy Now |
Part Details for RG3216P-4993-B-T1
RG3216P-4993-B-T1 CAD Models
RG3216P-4993-B-T1 Part Data Attributes:
|
RG3216P-4993-B-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG3216P-4993-B-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.25W, 499000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ULTRA PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RG | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG3216(NP TC,WB TOL) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RG3216P-4993-B-T1
This table gives cross-reference parts and alternative options found for RG3216P-4993-B-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG3216P-4993-B-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG3216P-4993-W-T1 | Fixed Resistor, Metal Film, 0.25W, 499000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RG3216P-4993-B-T1 vs RG3216P-4993-W-T1 |