Part Details for RG3216P-5361-P-T1 by Susumu Co Ltd
Overview of RG3216P-5361-P-T1 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG3216P-5361-P-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21X9421
|
Newark | Thin Film Chip Resistors 1206 Size, 1/8W, 5.36 Kohm, 0.02%, 25Ppm |Susumu RG3216P-5361-P-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.5180 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3870 | Buy Now |
Part Details for RG3216P-5361-P-T1
RG3216P-5361-P-T1 CAD Models
RG3216P-5361-P-T1 Part Data Attributes:
|
RG3216P-5361-P-T1
Susumu Co Ltd
Buy Now
|
Compare Parts:
RG3216P-5361-P-T1
Susumu Co Ltd
|
Samacsys Manufacturer | Susumu |