Part Details for RG3216V-1741-P-T1 by Susumu Co Ltd
Overview of RG3216V-1741-P-T1 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for RG3216V-1741-P-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21X9984
|
Newark | Thin Film Chip Resistors 1206 Size, 1/8W, 1.74 Kohm, 0.02%, 5Ppm |Susumu RG3216V-1741-P-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0400 / $2.6000 | Buy Now |
DISTI #
RG3216V-1741-P-T1-ND
|
DigiKey | RES SMD 1.74KOHM 0.02% 1/4W 1206 Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0412 | Buy Now |
DISTI #
754-RG3216V-1741-PT1
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 1.74K Ohm 0.02% 1206 5ppm RoHS: Compliant | 0 |
|
$1.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.1000 | Buy Now |
Part Details for RG3216V-1741-P-T1
RG3216V-1741-P-T1 CAD Models
RG3216V-1741-P-T1 Part Data Attributes
|
RG3216V-1741-P-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG3216V-1741-P-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.25W, 1740ohm, 150V, 0.02% +/-Tol, -5,5ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 150 V |