Part Details for RG55-BULK by Fairview Microwave Inc
Overview of RG55-BULK by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG55-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-RG55-BULK-ND
|
DigiKey | CBL COAX BLK PE JACKET 1=1' Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.5800 | Buy Now |
DISTI #
75034094
|
RS | RG55 53 Ohm Flexible Coax Cable Black PE Jacket | Fairview Microwave RG55-BULK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5900 | RFQ |
|
Onlinecomponents.com | RG55 53 Ohm Flexible Coax Cable Black PE Jacket RoHS: Compliant | 0 |
|
$1.3800 / $2.0700 | Buy Now |
DISTI #
RG55-BULK
|
Fairview Microwave | Key Specifications, Generic Name: RG55, Flex Type: Flexible, Impedance: 53 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.202 in, Jacket Material: PE, No. of Shields: 2, Attenuation at 1 Ghz.: 16.5 dB, Frequency, Max: 3 GHz, Max Operating Temperature: -40 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Coax Type: Coax. RG55 53 Ohm Flexible Coax Cable Black PE Jacket, RG55 coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave RG55-BULK coax cable is manufactured in a flexible design and has a 53 Ohm impedance.This flexible 53 Ohm coax cable RG55 is constructed with a 0.202 inch diameter and PE jacket. RG55 RG55-BULK flexible 53 Ohm coax cable with PE jacket is rated for a 3 GHz maximum operating frequency. This 53 Ohm 0.202 inch diameter and flexible coax cable is built with a shield count of 2. Fairview Microwave RG55 coax is constructed with PE dielectric and a maximum operating temperature of -40 degrees C. RG55 coax cable specs for this wire properties can be found on its RF coax cable RG-55 datasheet PDF specifications above. RG55 cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This RG-55 coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 752 |
|
$1.3700 / $1.5900 | Buy Now |