Part Details for RGC1A23D25MKE by Carlo Gavazzi Holding AG
Overview of RGC1A23D25MKE by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1A23D25MKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y7535
|
Newark | 1P-Ssc-Dc In-Zc 230V 25A 800Vp-E-Spr In |Carlo Gavazzi RGC1A23D25MKE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.0000 | Buy Now |
DISTI #
225-RGC1A23D25MKE
|
Mouser Electronics | Solid State Relays - Industrial Mount 1P-SSC-DC IN-ZC 230V 25A 800VP-E-SPR IN | 0 |
|
$71.7800 / $77.6000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$64.2800 / $87.3000 | Buy Now | |
DISTI #
RGC1A23D25MKE
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 25A, 24÷240VAC, -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$68.8900 / $78.9700 | RFQ |