Part Details for RGC1A60A62KGU by Carlo Gavazzi Holding AG
Overview of RGC1A60A62KGU by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1A60A62KGU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y7550
|
Newark | Contactor, 62A, 20-275V, Din Rail/Panel, Load Current:62A, Operating Voltage Max:600Vac, Control Voltage Max:275Vac, Switching Mode:Zero Crossing, Contactor Mounting:Din Rail, Panel, Contactor Terminals:Screw Rohs Compliant: Yes |Carlo Gavazzi RGC1A60A62KGU Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.6000 / $180.0000 | Buy Now |
DISTI #
1864-1185-ND
|
DigiKey | RELAY SSR 275VAC IN 1PH 600V 65A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$162.0002 / $180.0000 | Buy Now |
DISTI #
225-RGC1A60A62KGU
|
Mouser Electronics | Contactors - Solid State 1P-SSC-AC IN-ZC 600V 65A 1200VP-U-SRW IN RoHS: Compliant | 7 |
|
$152.6900 / $167.8900 | Buy Now |
DISTI #
70378444
|
RS | Contactor, Solid State, relay, 1 Phase, AC IN-ZC 600V 65A 1200V | Carlo Gavazzi Inc. RGC1A60A62KGU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$144.0000 / $180.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$144.0000 / $159.5600 | Buy Now |
DISTI #
62813032
|
Verical | RGC1A60A62KGU Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 3 |
|
$183.7333 / $196.7448 | Buy Now |
DISTI #
RGC1A60A62KGU
|
TME | Relay: solid state, Ucntrl: 20÷275VAC,24÷190VDC, 60A, 42÷600VAC Min Qty: 1 | 0 |
|
$175.0600 / $200.6500 | RFQ |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$144.0000 / $159.5600 | Buy Now |