Part Details for RGC1A60CM62GEN by Carlo Gavazzi Holding AG
Overview of RGC1A60CM62GEN by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for RGC1A60CM62GEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2530
|
Newark | 1-Pole Din-Rail Mount Ssr, Zero-Cross Switching Via Bus Interface (Nrg), Real-Time Data (A, V, W, Hz, Kwh, Hrs) And Monitoring, Operating Voltage (Ue): 42 - 660 Vac (1200 Vp), Rated Current (Ie): 65 Aac, Built-In Overvoltage |Carlo Gavazzi RGC1A60CM62GEN Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$453.2700 / $521.0000 | Buy Now |
DISTI #
225-RGC1A60CM62GEN
|
Mouser Electronics | Contactors - Solid State 1P-SSC-ZC 600V 65A 1200VP-E-CLP H-I2T COMM RoHS: Compliant | 0 |
|
$470.2000 / $494.9500 | Order Now |
DISTI #
74818713
|
RS | Solid-State Relay, Zero Switch, 1Pole, 65A, 42-660VAC, 4-32VDC, DIN, RGC Series | Carlo Gavazzi Inc. RGC1A60CM62GEN RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$445.4600 / $494.9500 | RFQ |
|
Onlinecomponents.com | Solid State Relay - 1P-SSC-ZC - 600V - 65A - Zero cross - DIN rail mount - Fieldbus - Box clamp Connector RoHS: Compliant |
5 In Stock |
|
$416.8000 / $461.8300 | Buy Now |
DISTI #
RGC1A60CM62GEN
|
TME | Relay: solid state, 65A, 42÷600VAC, Variant: 1-phase, -40÷80°C Min Qty: 1 | 0 |
|
$377.8300 / $433.0400 | RFQ |
|
Master Electronics | Solid State Relay - 1P-SSC-ZC - 600V - 65A - Zero cross - DIN rail mount - Fieldbus - Box clamp Connector RoHS: Compliant |
5 In Stock |
|
$416.8000 / $461.8300 | Buy Now |