Part Details for RGC1A60D25KEN by Carlo Gavazzi Holding AG
Overview of RGC1A60D25KEN by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1A60D25KEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5283
|
Newark | Solid State Contactor, 25A, 42Vac-600Vac, Load Current:25A, Operating Voltage Max:600Vac, Control Voltage Max:32Vdc, Switching Mode:Zero Crossing, Contactor Mounting:Din Rail, Panel, Contactor Terminals:Screw Rohs Compliant: Yes |Carlo Gavazzi RGC1A60D25KEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$338.0000 | Buy Now |
DISTI #
1864-RGC1A60D25KEN-ND
|
DigiKey | SSR 600V 25A 1200VP-E-SRW COMM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
5 In Stock |
|
$318.0000 | Buy Now |
DISTI #
225-RGC1A60D25KEN
|
Mouser Electronics | Contactors - Solid State 1P-SSC-DC IN-ZC 600V 25A 1200VP-E-SRW COMM RoHS: Compliant | 0 |
|
$270.4000 | Order Now |
|
Onlinecomponents.com | Solid State Relay - 1P-SSC-DC - In-ZC - 600V - 25A - Zero cross - DIN rail mount - DC-Digital - Screw with captive clamp Connector RoHS: Compliant |
3 In Stock |
|
$236.4300 / $274.7200 | Buy Now |
DISTI #
RGC1A60D25KEN
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 25A, 42÷600VAC, RGC1, 1-phase Min Qty: 1 | 0 |
|
$250.0600 / $286.6000 | RFQ |
|
Master Electronics | Solid State Relay - 1P-SSC-DC - In-ZC - 600V - 25A - Zero cross - DIN rail mount - DC-Digital - Screw with captive clamp Connector RoHS: Compliant |
3 In Stock |
|
$236.4300 / $274.7200 | Buy Now |