There are no models available for this part yet.
Overview of RGC1P48AA62E by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RGC1P48AA62E by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77Y6480
|
Newark | Load Current Inductive:-, Relay Mounting:Din Rail, Operating Voltage:550Vac, Contact Configuration:-, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Voltage Vac Nom:-, Coil Voltage Vdc Nom:- Rohs Compliant: Yes |Carlo Gavazzi RGC1P48AA62E RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.8400 / $332.0000 | Buy Now | |
DISTI #
225-RGC1P48AA62E
|
Mouser Electronics | Solid State Relays - Industrial Mount 1P-SSC I IN - PS 480V 63A 1200VP-E RoHS: Compliant | 0 |
|
$299.6300 / $315.4000 | Order Now | |
DISTI #
70807931
|
RS | DC Motor Controller, DIN-Rail Mount, Current 63 A, Voltage 480 V, RGC Series | Carlo Gavazzi Inc. RGC1P48AA62E RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$296.5700 / $312.1800 | RFQ | |
Onlinecomponents.com | 1P-SSC I IN - PS 480V 63A 1200 RoHS: Compliant | 0 |
|
$265.6000 / $294.2900 | Buy Now | ||
DISTI #
RGC1P48AA62E
|
TME | Relay: solid state, 63A, 190÷550VAC, RGC1P, 1-phase, -40÷70°C, IP20 Min Qty: 1 | 0 |
|
$189.2900 / $216.9600 | RFQ |
CAD Models for RGC1P48AA62E by Carlo Gavazzi Holding AG
Part Data Attributes for RGC1P48AA62E by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|