Part Details for RGC2A60D25KKE by Carlo Gavazzi Holding AG
Overview of RGC2A60D25KKE by Carlo Gavazzi Holding AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC2A60D25KKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W3056
|
Newark | Ssr, Contactor, 42-660Vac, 25A, Screw, Load Current:25A, Operating Voltage Max:660Vac, Control Voltage Max:32Vdc, Switching Mode:Zero Crossing, Contactor Mounting:Din Rail, Panel, Contactor Terminals:Screw, Control Voltage Min:5Vdc Rohs Compliant: Yes |Carlo Gavazzi RGC2A60D25KKE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$194.8800 / $224.0000 | Buy Now |
DISTI #
1864-1202-ND
|
DigiKey | RELAY SSR 32VDC IN 600V 27A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
38 In Stock |
|
$212.8000 / $224.0000 | Buy Now |
DISTI #
225-RGC2A60D25KKE
|
Mouser Electronics | Contactors - Solid State 2P -SSC-DC IN-ZC 600V 3X25A 1200VP-E-SRW IN RoHS: Compliant | 4 |
|
$202.1600 / $212.8000 | Buy Now |
DISTI #
70273428
|
RS | Contactor, Solid State, 2 Phase, 2 x 27A, 5-32VDC Control, 42-660VAC Line | Carlo Gavazzi Inc. RGC2A60D25KKE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 11 |
|
$179.2000 / $224.0000 | Buy Now |
|
Onlinecomponents.com | 2P-SSC-DC IN-ZC 600V 3X25A 120 RoHS: Compliant |
11 In Stock |
|
$179.2000 / $198.5600 | Buy Now |
DISTI #
66458984
|
Verical | RGC2A60D25KKE Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 10 |
|
$212.1728 / $244.8335 | Buy Now |
DISTI #
RGC2A60D25KKE
|
TME | Relay: solid state, 25A, Uswitch: 42÷660VAC, 3-phase, Series: RGC2 Min Qty: 1 | 6 |
|
$141.4400 / $163.2000 | Buy Now |
DISTI #
2500381
|
element14 Asia-Pacific | SSR, CONTACTOR, 42-660VAC, 25A, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$219.1278 | Buy Now |
DISTI #
2500381
|
Farnell | SSR, CONTACTOR, 42-660VAC, 25A, SCREW RoHS: Compliant Min Qty: 1 Lead time: 56 Weeks, 4 Days Container: Each | 1 |
|
$210.3362 / $241.7654 | Buy Now |
|
Master Electronics | 2P-SSC-DC IN-ZC 600V 3X25A 120 RoHS: Compliant |
11 In Stock |
|
$179.2000 / $198.5600 | Buy Now |