Part Details for RGC2P60AA15C1 by Carlo Gavazzi Holding AG
Overview of RGC2P60AA15C1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC2P60AA15C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y7584
|
Newark | 2-Pole Din-Rail Mount Scr, Proportional Control (1X Fc), Operating Voltage (Ue): 180 - 660 Vac (1200 Vp), Rated Current (Ie): 15 Aac, Input: 4 - 20 Madc, Built-In Overvoltage Protection |Carlo Gavazzi RGC2P60AA15C1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.7700 / $271.0000 | Buy Now |
DISTI #
225-RGC2P60AA15C1
|
Mouser Electronics | Solid State Relays - Industrial Mount 2P -SSC I IN - 1FC 600V 2X15A 1200VP RoHS: Compliant | 0 |
|
$244.5700 / $257.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$216.8000 / $240.2200 | Buy Now |
DISTI #
RGC2P60AA15C1
|
TME | Relay: solid state, 3-phase, Switch.method: proportional, IP20 Min Qty: 1 | 0 |
|
$173.8400 / $197.9100 | RFQ |