Part Details for RGC2P60V75C1DFM by Carlo Gavazzi Holding AG
Overview of RGC2P60V75C1DFM by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC2P60V75C1DFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y7597
|
Newark | 2-Pole Din-Rail Mount Scr, Proportional Control (1X Fc) With Monitoring, Operating Voltage (Ue): 180 - 660 Vac (1200 Vp), Rated Current (Ie): 75 Aac, Input: 0 - 5/1 - 5/0 - 10 Vdc, External Supply: 24 Vdc/Vac, Built-In |Carlo Gavazzi RGC2P60V75C1DFM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$530.7000 / $610.0000 | Buy Now |
DISTI #
225-RGC2P60V75C1DFM
|
Mouser Electronics | Solid State Relays - Industrial Mount 2P -SSC V IN - 1FC 600V 2X75A 1200VP-MNTR RoHS: Compliant | 4 |
|
$550.5200 / $579.5000 | Buy Now |
DISTI #
70633658
|
RS | Solid State Relay, 3-Phase, Heatsink, 2P -SSC V, 600V, 2X75A, 1200Vp-Mntr | Carlo Gavazzi Inc. RGC2P60V75C1DFM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$521.5500 / $579.5000 | Buy Now |
|
Onlinecomponents.com | Carlo Gavazzi RGC2P CG SOLID STATE RELAIS - RGC2P60V75C1DFM RoHS: Compliant |
2 In Stock |
|
$488.0000 / $540.7200 | Buy Now |
DISTI #
69886614
|
Verical | RGC2P60V75C1DFM Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 1 |
|
$649.9038 | Buy Now |
DISTI #
RGC2P60V75C1DFM
|
TME | Relay: solid state, 3-phase, Switch.method: proportional, IP20 Min Qty: 1 | 0 |
|
$414.6400 / $475.2400 | RFQ |
|
Master Electronics | Carlo Gavazzi RGC2P CG SOLID STATE RELAIS - RGC2P60V75C1DFM RoHS: Compliant |
2 In Stock |
|
$488.0000 / $540.7200 | Buy Now |