Part Details for RGC3P60AA20E by Carlo Gavazzi Holding AG
Overview of RGC3P60AA20E by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC3P60AA20E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y7611
|
Newark | Solid State Contactor, 20A/180Vac-660Vac, Load Current:20A, Operating Voltage Max:660Vac, Control Voltage Max:-, Switching Mode:Proportional Output, Contactor Mounting:Din Rail, Panel, Contactor Terminals:Screw, Control Voltage Min:-Rohs Compliant: Yes |Carlo Gavazzi RGC3P60AA20E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$290.5800 / $334.0000 | Buy Now |
DISTI #
1864-2727-ND
|
DigiKey | SSR I IN PA 600V 3X20A 1200VP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$317.3010 / $334.0000 | Buy Now |
DISTI #
225-RGC3P60AA20E
|
Mouser Electronics | Contactors - Solid State 3P -SSC I IN - PA 600V 3x20A 1200VP RoHS: Compliant | 1 |
|
$301.4300 / $317.3000 | Buy Now |
DISTI #
70633670
|
RS | 3P -Ssc I In - Pa 600V 3X20A 1200Vp | Carlo Gavazzi Inc. RGC3P60AA20E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$303.6100 / $337.3400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3PST-NO (3 Form A) - AC, Proportional Control - 20A 180 to 660V Load - 4 to 20mA Input - Screw Terminal - Chassis Mount, DIN Rail. RoHS: Compliant |
5 In Stock |
|
$267.2000 / $296.0700 | Buy Now |
DISTI #
RGC3P60AA20E
|
TME | Relay: solid state, 3-phase, Switch.method: proportional, IP20 Min Qty: 1 | 0 |
|
$246.7200 / $282.7900 | RFQ |
|
Master Electronics | Solid State Relay - 3PST-NO (3 Form A) - AC, Proportional Control - 20A 180 to 660V Load - 4 to 20mA Input - Screw Terminal - Chassis Mount, DIN Rail. RoHS: Compliant |
5 In Stock |
|
$267.2000 / $296.0700 | Buy Now |