Datasheets
RGF1G-E3/67A by:

Diode Switching 400V 1A 2-Pin DO-214BA T/R

Part Details for RGF1G-E3/67A by Vishay Semiconductors

Overview of RGF1G-E3/67A by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Price & Stock for RGF1G-E3/67A

Part # Distributor Description Stock Price Buy
DISTI # RGF1G-E3/67AGICT-ND
DigiKey DIODE GEN PURP 400V 1A DO214BA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6304
In Stock
  • 1 $0.5300
  • 10 $0.4530
  • 100 $0.3151
  • 500 $0.2460
  • 1,500 $0.2000
  • 3,000 $0.1788
  • 7,500 $0.1697
  • 10,500 $0.1576
  • 37,500 $0.1539
$0.1539 / $0.5300 Buy Now

Part Details for RGF1G-E3/67A

RGF1G-E3/67A CAD Models

RGF1G-E3/67A Part Data Attributes

RGF1G-E3/67A Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
RGF1G-E3/67A Vishay Semiconductors Diode Switching 400V 1A 2-Pin DO-214BA T/R
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-214BA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application EFFICIENCY
Breakdown Voltage-Min 400 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-214BA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 400 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.15 µs
Reverse Test Voltage 400 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for RGF1G-E3/67A

This table gives cross-reference parts and alternative options found for RGF1G-E3/67A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGF1G-E3/67A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RGF1G-E3/5CA DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN, Signal Diode Vishay Semiconductors RGF1G-E3/67A vs RGF1G-E3/5CA
RGF1G Rectifier Diode, 1 Element, 1A, Silicon, DO-214BA International Semiconductor Inc RGF1G-E3/67A vs RGF1G
RGF1G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Fairchild Semiconductor Corporation RGF1G-E3/67A vs RGF1G
RGF1G/19 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214BA, PLASTIC, GF1, 2 PIN Vishay Semiconductors RGF1G-E3/67A vs RGF1G/19
Part Number Description Manufacturer Compare
RGF1G-E3/5CA DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN, Signal Diode Vishay Semiconductors RGF1G-E3/67A vs RGF1G-E3/5CA
RGF1G/19 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214BA, PLASTIC, GF1, 2 PIN Vishay Semiconductors RGF1G-E3/67A vs RGF1G/19
RGF1G Rectifier Diode, 1 Element, 1A, Silicon, DO-214BA International Semiconductor Inc RGF1G-E3/67A vs RGF1G
RGF1G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Fairchild Semiconductor Corporation RGF1G-E3/67A vs RGF1G

RGF1G-E3/67A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGF1G-E3/67A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGF1G-E3/67A by Vishay Semiconductors

  • Please alert me when RGF1G-E3/67A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RGF1G-E3/67A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGF1G-E3/67A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RGF1G-E3/67A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGF1G-E3/67A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGF1G-E3/67A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: