Part Details for RGH1A60A41KGE by Carlo Gavazzi Holding AG
Overview of RGH1A60A41KGE by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGH1A60A41KGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1953
|
Newark | 1-Pole Din-Rail Mount Ssr, E-Layout, Zero-Cross Switching, Operating Voltage (Ue): 42 - 660 Vac (1600 Vp), Rated Current (Ie): 40 Aac, Control Voltage (Uc): 20 - 275 Vac/24 - 190 Vdc, Built-In Overvoltage Protection |Carlo Gavazzi RGH1A60A41KGE Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.8400 / $132.0000 | Buy Now |
DISTI #
225-RGH1A60A41KGE
|
Mouser Electronics | Solid State Relays - Industrial Mount 1P-SSC-AC IN-ZC 600V 40A 1600VP-E-SRW IN-HI I2T RoHS: Compliant | 0 |
|
$112.8600 / $125.4000 | Order Now |
DISTI #
70419524
|
RS | SSR 600vac, 40amp, AC/DC control, 1600Vp | Carlo Gavazzi Inc. RGH1A60A41KGE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$125.4000 | RFQ |
|
Onlinecomponents.com | 1P-SSC-AC IN-ZC 600V 40A 1600V RoHS: Compliant | 0 |
|
$105.6000 / $117.0100 | Buy Now |
DISTI #
RGH1A60A41KGE
|
TME | Relay: solid state, 40A, Variant: 1-phase Min Qty: 1 | 0 |
|
$121.7500 / $139.5400 | RFQ |