There are no models available for this part yet.
Overview of RGH1A60D41KGE by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RGH1A60D41KGE by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T1961
|
Newark | Solid State Contactor, 40A, 42-660Vac, Load Current:40A, Operating Voltage Max:660V, Control Voltage Max:32Vdc, Switching Mode:Zero Crossing, Contactor Mounting:Din Rail, Contactor Terminals:Screw, Box Clamp, Control Voltage Min:4Vdcrohs Compliant: Yes |Carlo Gavazzi RGH1A60D41KGE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.3600 / $128.0000 | Buy Now | |
DISTI #
1864-RGH1A60D41KGE-ND
|
DigiKey | 1P-SSC-DC IN-ZC 600V 40A 1600VP- Min Qty: 1 Lead time: 10 Weeks Container: Box |
12 In Stock |
|
$115.2002 / $128.0000 | Buy Now | |
DISTI #
225-RGH1A60D41KGE
|
Mouser Electronics | Contactors - Solid State 1P-SSC-DC IN-ZC 600V 40A 1600VP-E-SRW IN-HI I2T RoHS: Compliant | 3 |
|
$109.4400 / $121.6000 | Buy Now | |
Onlinecomponents.com | 1P-SSC-DC IN-ZC 600V 40A 1600V RoHS: Compliant |
14 In Stock |
|
$102.4000 / $113.4600 | Buy Now | ||
DISTI #
64985666
|
Verical | RGH1A60D41KGE Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 13 |
|
$122.0501 / $139.9014 | Buy Now | |
DISTI #
RGH1A60D41KGE
|
TME | Relay: solid state, 40A, 1-phase Min Qty: 1 | 0 |
|
$122.3200 / $140.2000 | RFQ | |
Master Electronics | 1P-SSC-DC IN-ZC 600V 40A 1600V RoHS: Compliant |
14 In Stock |
|
$102.4000 / $113.4600 | Buy Now |
CAD Models for RGH1A60D41KGE by Carlo Gavazzi Holding AG
Part Data Attributes for RGH1A60D41KGE by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|