Part Details for RGL34JHE3/83 by Vishay Semiconductors
Overview of RGL34JHE3/83 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RGL34JHE3/83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGL34JHE3/83-ND
|
DigiKey | DIODE GP 600V 500MA DO213AA Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RGL34JHE3/83
RGL34JHE3/83 CAD Models
RGL34JHE3/83 Part Data Attributes:
|
RGL34JHE3/83
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RGL34JHE3/83
Vishay Semiconductors
SWITING 600V 0.5A 2PIN DO-213AA - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AA | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RGL34JHE3/83
This table gives cross-reference parts and alternative options found for RGL34JHE3/83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGL34JHE3/83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGL34J-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 600V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | RGL34JHE3/83 vs RGL34J-E3/98 |
RGL34JHE3/83 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 600V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, GL34, 2 PIN | Vishay Intertechnologies | RGL34JHE3/83 vs RGL34JHE3/83 |
RGL34J-E3/83 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 600V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | RGL34JHE3/83 vs RGL34J-E3/83 |
RGL34J | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, MINIMELF-2 | Micro Commercial Components | RGL34JHE3/83 vs RGL34J |