Part Details for RGL41J-E3/96 by Vishay Intertechnologies
Overview of RGL41J-E3/96 by Vishay Intertechnologies
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RGL41J-E3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0337
|
Newark | Switch Diode, 1A, 600V, Do-213Ab, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:250Ns, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay RGL41J-E3/96 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15041 |
|
$0.0870 | Buy Now |
DISTI #
29X0506
|
Newark | Diode Rectifier, Standard, 1A, 600V, Do-213Ab, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:250Ns, Forward Surge Current:30A Rohs Compliant: Yes |Vishay RGL41J-E3/96 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1540 | Buy Now |
DISTI #
RGL41J-E3/96
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-213AB T/R - Tape and Reel (Alt: RGL41J-E3/96) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0922 | Buy Now |
DISTI #
RGL41J-E3/96
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-213AB T/R - Tape and Reel (Alt: RGL41J-E3/96) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0961 / $0.1189 | Buy Now |
DISTI #
RGL41J-E3/96
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-213AB T/R - Tape and Reel (Alt: RGL41J-E3/96) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77K0337
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-213AB T/R - Product that comes on tape, but is not reeled (Alt: 77K0337) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 15041 Partner Stock |
|
$0.2220 | Buy Now |
DISTI #
625-RGL41J-E3
|
Mouser Electronics | Rectifiers 1 Amp 600 Volt 250ns RoHS: Compliant | 30418 |
|
$0.0970 / $0.4000 | Buy Now |
DISTI #
V36:1790_18775661
|
Arrow Electronics | Rectifier Diode Switching 600V 1A 250ns 2-Pin DO-213AB T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2231 | Americas - 22500 |
|
$0.0833 | Buy Now |
|
Future Electronics | 1 A 600 V 250 ns Surface Mount Fast Switching rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0851 / $0.0963 | Buy Now |
|
Future Electronics | 1 A 600 V 250 ns Surface Mount Fast Switching rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0851 / $0.0963 | Buy Now |
Part Details for RGL41J-E3/96
RGL41J-E3/96 CAD Models
RGL41J-E3/96 Part Data Attributes:
|
RGL41J-E3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGL41J-E3/96
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for RGL41J-E3/96
This table gives cross-reference parts and alternative options found for RGL41J-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGL41J-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM11-600-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | RGL41J-E3/96 vs BYM11-600-E3/96 |
RGL41JHE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | RGL41J-E3/96 vs RGL41JHE3/96 |
RGL41J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, | General Instrument Corp | RGL41J-E3/96 vs RGL41J |
FSM105 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, MELF-2 | Rectron Semiconductor | RGL41J-E3/96 vs FSM105 |
BYM11-600HE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | RGL41J-E3/96 vs BYM11-600HE3/97 |
BYM11-600HE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | RGL41J-E3/96 vs BYM11-600HE3/96 |
BYM11-600-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | RGL41J-E3/96 vs BYM11-600-E3/97 |
RGL41J-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | RGL41J-E3/96 vs RGL41J-E3/97 |
RGL41J/46 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Vishay Semiconductors | RGL41J-E3/96 vs RGL41J/46 |
CLLR1F-06BK | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | RGL41J-E3/96 vs CLLR1F-06BK |